Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- Type of bulb: Xenon gas discharge bulb
- Product type
Flasher module
- Operating voltage
230 V
- Factory colour
Transparent
- Lighted picture
Xenon flash
- Signal type
Flash
- (Ø)
70 mm
- Height
65.5 mm
- Features
Xenon
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Colour
Clear
- Material
PC
- Type
8WD4450-0CE
- Light intensity
43797 cd
- Weight
87 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Clear
70 mm
Flash light
Other
AC
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742580 Siemens Flasher module 8WD44500CE 8WD4450-0CE Xenon Clear 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742580 Siemens Flasher module 8WD44500CE 8WD4450-0CE Xenon Clear 1 pc(s)
Description
feeder terminal to 4sqmm for 10x3mm and 6x6mm N-busbar, blank