Number
Total (€ 7,693.28 / piece)
€ 7,693.28
plus VAT.
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
500 V
690 V
- Product type
Frequency inverter
- Output rating (max.)
45.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
62 A
- Depth
237 mm
- Height
551 mm
- Width
275 mm
IP20
- Type
6SL3210-1PH26-2AL0
- Filter class
A
- Dim
(W x H x D) 275 x 551 x 237 mm
- Manufacturer part #
6SL32101PH262AL0
- Weight
32.96 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705525 Siemens Frequency inverter 6SL3210-1PH26-2AL0 45.0 kW 3-phase 500 V, 690 V
User & Safety Instructions
User & Safety Instructions 1705525 Siemens Frequency inverter 6SL3210-1PH26-2AL0 45.0 kW 3-phase 500 V, 690 V
Description
circuit breaker 3VA2 IEC frame 630 breaking capacity class M Icu=55kA @ 415 V 3-pole, motor protection ETU350m, LSI, In=500A overload protection ir=200A ...500A short circuit protection Isd=3... 15 x Ir, iI=15 x In busbar connection shunt trip (stl) 110-127 V DC, AC 50/60 Hz 2 Auxiliary switch hq 1 trip alarm switch HQ 3VA2 molded-case circuit breaker with 3-series ETU for motor protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for motor protection. 3. Motor starter protector for protecting electrical motors from short circuits and overload. 4. Available as 3-pole version. 5. Depending on size: Rated operating current of 25 A to 500 A. 6. Breaking capacity 55 kA and 110 kA at 415 V. 7. The series has a solid-state overcurrent trip unit. 8. Can be installed fixed, in plug-in design or as withdrawable version. 9. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.