Siemens LZS:RT4B4L24 Plug-in relay 2 change-overs 5 pc(s)
Safety position switch with tumbler Locking force 1300 N 5 directions of approaches Spring-locked Emergency release at the rear and Auxiliary release on front Magnet voltage 24 V DC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO LED displa…
- Warranty: 24 months
- Manufacturer: Siemens
Safety position switch with tumbler Locking force 1300 N 5 directions of approaches Spring-locked Emergency release at the rear and Auxiliary release on front Magnet voltage 24 V DC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO LED displa…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Power loss: 1 W
- Thermal current: 8 A
- To suit conductor cross-section: 1 mm²-2.5 mm²
- Mounting type: Snap-on mounting
- Wire stripping length: 8 mm
Type | LZS:RT4B4L24 |
---|---|
Connection | Screws |
Contact type | 2 change-overs |
Contact material | AgNi 90/10 |
Electrical lifespan | 100000 |
Durability | 3.0E7 |
IP rating | IP20 |
Max. temperature | +70 °C |
Min. temperature | -40 °C |
Depth | 77 mm |
Width | 15.5 mm |
---|---|
Height | 71 mm |
Dim | (W x H x D) 15.5 x 71 x 77 mm |
Content | 5 pc(s) |
Mounting type | Push-fit |
Operating voltage | 24 V DC |
Max. operating voltage | 24 V DC |
Product type | Plug-in relay |
Documents & Downloads
POS.W.SOL.INTERL.EMER.REL.ON REAR 2XLED
Safety position switch with tumbler Locking force 1300 N 5 directions of approaches Spring-locked Emergency release at the rear and Auxiliary release on front Magnet voltage 24 V DC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO LED display yellow/green Supplied without actuator. Actuator 3SE5000-0AV0.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Coupling Relays