Technical data
- Mounting type: socket mounting
- Execution of the switching function: Switch
- Control supply voltage: 115V
- Control supply voltage frequency: 50/60 Hz
- Thermal current: 10 A
- Power loss: 2.4 W
Type | LZX:MT326115 |
---|---|
Contact type | 3 change-overs |
Contact material | AgNi 90/10 |
Durability | 2.0E7 |
Max. temperature | +50 °C |
Min. temperature | -40 °C |
Depth | 69 mm |
Width | 35.5 mm |
Height | 36.5 mm |
Dim | (W x H x D) 35.5 x 36.5 x 69 mm |
Content | 1 pc(s) |
---|---|
Product type | Plug-in relay |
Documents & Downloads
PLUG-IN RELAY
Plug-in relay, 2 change-over contacts 115 V AC, also for LZS sockets
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Coupling Relays