
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Technical specifications
- Material: Plastic
- design of the surface: Matte
- Product type
Pushbutton
- Series
Siemens-KNX
IP20
- Mounting type
Flush mount
- Factory colour
Aluminium
- Hub
Not required, optional for remote access
n.rel.
Flush mounted (plaster)
Aluminium
Other
FALSE
FALSE
FALSE
Thermoplastic
TRUE
FALSE
FALSE
FALSE
Plastic
4
None
FALSE
FALSE
9006
TRUE
IP20
FALSE
FALSE
Matt
4
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 1760570 Siemens Siemens-KNX 5WG12222DB32 Pushbutton 5WG1222-2DB32
User & Safety Instructions
User & Safety Instructions 1760570 Siemens Siemens-KNX 5WG12222DB32 Pushbutton 5WG1222-2DB32
Description
IRIS Frame 5-fold, horizontal polar white DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










