There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
120 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
120 V AC
24 V DC
85 - 123 Vac, 170 - 264 V AC
230 V AC
14 A
14 A
120 W
1
12 V DC
1 x
Screw terminal
(W x H x D) 70 x 125 x 125 mm
0.8 kg
12 V DC
12 V DC
6EP13232BA00
1 pc(s)
70 mm
125 mm
SITOP PSU100S 12 V/14 A
125 mm
120 W
Screw terminals
14 A
70
125 mm
120 mm
225 mm
70 mm
TRUE
AC
Screw connection
TRUE
IP20
yes
User & Safety Instructions 513433 Siemens 6EP13232BA00 Rail mounted PSU (DIN) 12 V DC 14 A 120 W No. of outputs:1 x Content 1 pc(s)