
Number
Technical specifications
- Switch type function
Hotel room key switch
- Product type
Switch product range
- Switch type component
Frame
- Type series
DELTA style
- Factory colour
Platinum
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Width
68 mm
- Length
68 mm
- Material
PVC
Platinum
Hotel card
TRUE
Other
Other
Thermoplastic
Plastic
Screw mounting
FALSE
9007
> IK10
FALSE
FALSE
Glossy
IP20
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754138 Siemens Switch product range Frame Hotel room key switch DELTA style Platinum 5TG48301 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754138 Siemens Switch product range Frame Hotel room key switch DELTA style Platinum 5TG48301 1 pc(s)










