SILA 340140 Tool battery 4.8 V 2000 mAh NiMH

  • Item no.: 1559513
  • Manufacturer no.: 340140
  • EAN: 4038338054927

High quality replacement battery for your Metabo product.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559513
  • Manufacturer no.: 340140
  • EAN: 4038338054927

High quality replacement battery for your Metabo product.

  • Warranty: 24 months
  • Manufacturer: SILA
Type 340140
Voltage 4.8 V
Capacity 2000 mAh
Technology NiMH
Rechargeable Yes
Size Special-purpose rechargeable
Height 45 mm
Width 70 mm
Length 90 mm
Weight 200 g
Product type Tool battery

Technical data

Type 340140
Voltage 4.8 V
Capacity 2000 mAh
Technology NiMH
Rechargeable Yes
Size Special-purpose rechargeable
Height 45 mm
Width 70 mm
Length 90 mm
Weight 200 g

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries