SILA 340198 Tool battery Replaces original battery Panasonic EY 9021B 2.4 V 3000 mAh NiMH

  • Item no.: 1559515
  • Manufacturer no.: 340198
  • EAN: 4038338054385

High quality replacement battery for your Panasonic product.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559515
  • Manufacturer no.: 340198
  • EAN: 4038338054385

High quality replacement battery for your Panasonic product.

  • Warranty: 24 months
  • Manufacturer: SILA
Type 340198
Voltage 2.4 V
Capacity 3000 mAh
Technology NiMH
Replaces original battery Panasonic EY 9021B
Rechargeable Yes
Size Special-purpose rechargeable
Height 123 mm
Width 45 mm
Length 150 mm
Weight 163 g
Product type Tool battery

Technical data

Type 340198
Voltage 2.4 V
Capacity 3000 mAh
Technology NiMH
Replaces original battery Panasonic EY 9021B
Rechargeable Yes
Size Special-purpose rechargeable
Height 123 mm
Width 45 mm
Length 150 mm

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries