SILA Silane Universal Charger Makita 14.4 V, 18 V 340257

  • Item no.: 1559532
  • Manufacturer no.: 340257
  • EAN: 4038338053937

High-quality universal charger for your makita product.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559532
  • Manufacturer no.: 340257
  • EAN: 4038338053937

High-quality universal charger for your makita product.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: SILA
Length 200 mm
Width 170 mm
Matching rechargeable battery Li-ion
Features w/o battery
Operating voltage 230 V
Operating voltage 110 - 240 V
Weight 1247 g
Product type Battery pack charger

Technical data

Length 200 mm
Width 170 mm
Matching rechargeable battery Li-ion
Features w/o battery
Operating voltage 230 V
Operating voltage 110 - 240 V
Weight 1247 g
Product type Battery pack charger

Frequently bought together

Similar products

See and discover other items from category Tool Chargers