SILA Silane USB power tool adapter for DeWalt 340247

  • Item no.: 1559527
  • Manufacturer no.: 340247
  • EAN: 4038338053753

Only for the use of DeWalt 10.8-20 V Li-ion tool batteries. Remove the tool battery as soon as your USB device is fully charged. Energy-saving through low power consumption in standby mode.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: SILA
  • Item no.: 1559527
  • Manufacturer no.: 340247
  • EAN: 4038338053753

Only for the use of DeWalt 10.8-20 V Li-ion tool batteries. Remove the tool battery as soon as your USB device is fully charged. Energy-saving through low power consumption in standby mode.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: SILA
Length 95 mm
Width 70 mm
Matching rechargeable battery Li-ion
Features w/o battery
Charging current (max.) 1.5 A
Operating voltage 8.6 V
Weight 100 g
Product type USB charging station

Technical data

Length 95 mm
Width 70 mm
Matching rechargeable battery Li-ion
Features w/o battery
Charging current (max.) 1.5 A
Operating voltage 8.6 V
Weight 100 g
Product type USB charging station

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tool Chargers