Silent wind 400+ is an innovative and efficient wind generator for a variety of applications such as boat, island system, garden house, wireless LAN access point, development aid, traffic control system, emergency call system, lighting, etc.
This wind generator is perfectly suitable for use in the self-sustaining systems or in combination with solar modules or water power systems. Three symmetrically bent aerodynamic rotor blades guarantee maximum energy yield even at low wind speeds, work quietly and with minimum vibration. A highly-developed, electromagnetic and aerodynamic rotor brake system is also part of this system concept and provides for reliable and safe operation. The patented rotor shaft is made from high-quality stainless steel. On the rotor shaft are Neodymium permanent magnet attached, the unique multi-pin and winding design reduces the torque at the start. Closed SKF ball bearing and coated parts guarantee a long service life and low maintenance effort.
Hybrid charge controller with wireless interface!
Powerful and high-quality combination for wind and solar with built-in micro-controller. Depending on the on-site existing average wind speed, the charging power as compared to the conventional charging procedure considerably increased. The adjustable boost function increases the power yield, especially in light winds.
Through the on the DC side of the controller synchronised stop procedures could the noises when braking the wind generator, significantly reduced. After reaching the set end-of-charge voltage, the controller switches off to trickle charging. The battery is really full, by switching to trickle charging, the self-discharge of the battery. A harmful for the battery gassing is by switching to trickle charging. You can, of course, for all battery types (also Li-Ion) appropriate charging voltages can be set.
Thanks to the wireless interface for Android and IOS operating systems, it is possible the necessary setup settings easily with your smartphone or tablet, a corresponding App can be downloaded.
The charge regulator can an external stop switch via an included plug connection can be connected, a LED acknowledged the activated stop function. With 20 mA quiescent current consumption is the rechargeable battery (if there is no wind) no significant energy can. Military certified components guarantee reliable operation even under extreme conditions of use. The almost closed aluminum casing provides sufficient static cooling, a fan is no longer necessary.
This text is machine translated.