Total (€ 79,609.24 / piece)
€ 79,609.24
plus VAT.
14-day return policy included
Highlights & Details
3D 3DWOX 30X PRINTER
- Very large installation space
- Eight coils auto-change
- High print speed
Technical specifications
- File formats: .stl, .ply, .amf
- Connections: Ethernet, WiFi
- Product type
3D printer
- Type
Finished device
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
All common filament types
ABS
ASA
Flex
PA
PETG
PLA
PVA
- Max. printing width (X)
490 mm
- Max. printing height (Y)
150 mm
- Printing depth (Z) max.
740 mm
- Printing pad features
Heatable
- Printing height (Z)
400 mm -
- Extruder type
Dual
- Suitable for filament Ø
1.75 mm
- Range of uses (3D printers)
Industry & Trade
- Nozzle Ø
0.4 mm
- SD card slot
No
- Interfaces
USB
- Software
3DWOX desktop
- Factory colour
Black
- Case material
Metal
- Width
1050 mm
- Height
1200 mm
- Depth
1520 mm
- Operating voltage
110 - 240 V
- Dim
(W x H x D) 1050 x 1200 x 1520 mm
Documents & Downloads
Datasheet
Datasheet 2274581 Sindoh 3DWOX 30X 3D printer
User & Safety Instructions
User & Safety Instructions 2274581 Sindoh 3DWOX 30X 3D printer
Information
Information 2274581 Sindoh 3DWOX 30X 3D printer
Description
The Sindoh 3DWOX 30X is a large format 3D printer, which is suitable for industrial applications such as mold making, prototypes or functional components. The FDM (Fused Deposition Modeling) 3D printer has a large installation space (740 x 490 x 150 mm) and can have up to eight filament coils loaded at the same time. The individual filament coils can be exchanged within the pressure via a sophisticated mechanism. In this way, color change or even the filling of the filament can be automated. The printer has an independant dual extruder, which means that support structures with a second print head can also be produced, for example.
The 30X can reliably process and print at a very high print speed (up to 300mm/s). 3D software can be used to create entire clusters or WISDOM3D print farms. Multiple devices can be controlled, monitored and controlled simultaneously.
The Sindoh 3DWOX 30X benefits
The Sindoh 3DWOX 30X platform is a modular one. In contrast to the smaller printers of the Korean group, this model can be flexibly adapted to customer requirements and requirements. This means that a device with an even larger installation space can also be manufactured by means of a special production. Extended functions are also possible to ensure optimum design of the press.
Applications for the Sindoh 3DWOX 30X
The 30X 3D printer was specially developed for the requirements of the automotive industry. Of course, the device can also be useful in other industrial applications. For example, injection molds can be created cost-effectively thanks to the large construction space. The Sindoh 30X is also suitable for (small) series production. Many components can be placed side by side at the same time and thus generate a high run.
This text is machine translated.
The 30X can reliably process and print at a very high print speed (up to 300mm/s). 3D software can be used to create entire clusters or WISDOM3D print farms. Multiple devices can be controlled, monitored and controlled simultaneously.
The Sindoh 3DWOX 30X benefits
The Sindoh 3DWOX 30X platform is a modular one. In contrast to the smaller printers of the Korean group, this model can be flexibly adapted to customer requirements and requirements. This means that a device with an even larger installation space can also be manufactured by means of a special production. Extended functions are also possible to ensure optimum design of the press.
Applications for the Sindoh 3DWOX 30X
The 30X 3D printer was specially developed for the requirements of the automotive industry. Of course, the device can also be useful in other industrial applications. For example, injection molds can be created cost-effectively thanks to the large construction space. The Sindoh 30X is also suitable for (small) series production. Many components can be placed side by side at the same time and thus generate a high run.
This text is machine translated.
Scope of delivery
- 3DWOX 30X
- User manual
System requirements
- Windows, Mac, Linux