Sisal rope (L x W) 100 m x 8 mm dörner + helmer 190031
Application:All-purpose rope for agriculture, garden and landscaping. Use as a packaging line. Material is 100% biodegradable. Harder than hemp ropes.Material:Sisal, naturalFlechtung:4-schaftig turned, tiefrillig, handyThis text is machine translated…
- Warranty: 24 months
- Manufacturer: dörner + helmer
Application:All-purpose rope for agriculture, garden and landscaping. Use as a packaging line. Material is 100% biodegradable. Harder than hemp ropes.Material:Sisal, naturalFlechtung:4-schaftig turned, tiefrillig, handyThis text is machine translated…
- Warranty: 24 months
- Manufacturer: dörner + helmer
Technical data
Dim | (L x W) 100 m x 8 mm |
---|---|
Length | 100 m |
Width | 8 mm |
Product type | Sisal rope |
DH Sisal rope Ø 8 mm, nature 100 m
Application:
All-purpose rope for agriculture, garden and landscaping. Use as a packaging line. Material is 100% biodegradable. Harder than hemp ropes.
Material:
Sisal, natural
Flechtung:
4-schaftig turned, tiefrillig, handy
This text is machine translated.
Highlights & Details
- 100% natural material
- Handy
Facts
- Sisal, natural
- 4-schaftig turned
- Load bearing capacity: 50kg.
- Breaking load: 425 daN
Delivery
- 100 m spool-wound
- Warranty: 24 months
- Manufacturer: dörner + helmer
Comments
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gardening Accessories