With the SKG neck massager, your neck pain is a thing of the past!
Patented electronic technology, which simulates traditional human massage techniques, helps to reduce tension and pain. The 360° moving electrodes directly stimulate the sensory nerve cells through low-frequency pulses in order to promote blood circulation, reduce stress and achieve a pain-relieving effect. The electrodes adapt perfectly to your neck, which guarantees maximum wearing comfort.
The massage is supported by a constant heat injection of max. 42°C, which penetrates the layer for layer into your skin and muscles and thus provides for relaxation.
Choose between the 3 possible modes (daily mode, leisure mode and exercise mode) and 15 intensity levels at the touch of a button, in order to enjoy a massage that is optimally adapted to your needs.
The compact and handy headphone shape of the neck massage device, as well as the light weight of only 128g and the quiet application make it your ideal companion - whether traveling, at home or while working.
Use it for a maximum of 30 minutes per day for the best results. To do this, simply moisten your skin at the contact points, place the U-shaped device around your neck and select your desired massage. The integrated voice announcement makes every function easy to understand.
This text is machine translated.