Say goodbye to aching muscles!
With the SKG F5 portable, wireless body massage device, you can relax your stressed muscles at any time. The compact and handy shape, the light weight of only 300 g and the long battery life of up to 11 hours make it your ideal companion - whether at home or while traveling.
The massage is also optimally supported by the built-in heat function. The first stage (40 °C) is used for precise warming of the muscles, the second stage (48 °C) efficiently reduces the excess lactic acid in the muscles, while the third stage (53 °C) relieves the tension and pain of the stressed muscles.
You can also choose between three intensity levels to achieve the best results for you:
Mode 1: 1200 rpm, Wake up muscles
Mode 2: 2500 rpm, relax fascia
Mode 3: 3200 rpm, remove excess lactic acid efficiently
The three exchangeable massage heads are precisely tuned to the different intensity levels.
This text is machine translated.