
Highlights & Details
SKROSS World USB charger
- World-wide connection in over 150 countries
- 2 USB sockets
- 2400 mA max. allows simultaneous charging of 2 devices at full power
Technical specifications
- Product type
USB charger
- Inputs
Europlug
- Input voltage
115 V AC
230 V AC
240 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
2 x
- Outputs
USB
- Output voltage
5 V DC
- Output current (max.) - rounded
2.4 A
- Max. output current
2400 mA
- Max. output current per channel
2400 mA
- Type
1 302 (320)
- PSU features
incl. UK adapter
- Weight
250 g
- Factory colour
White
- Used at
Mains socket
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1529517 Skross 1 302 (320) USB charger USB White Mains socket incl. UK adapter
User & Safety Instructions
User & Safety Instructions 1529517 Skross 1 302 (320) USB charger USB White Mains socket incl. UK adapter
Warranty Terms
Warranty Terms 1529517 Skross 1 302 (320) USB charger USB White Mains socket incl. UK adapter
Description
It is ideally suitable for charging of all your USB devices, such as mobile phone, tablet PC, MP3 player, GPS, video player, PDA.
This text is machine translated.
Features
- 100-240 V switched power supply and so can be used worldwide
- USB-outputs: 5 V/2400 mA.












