Country travel adapter Europe to Australia/China
Highlights & Details
- For trips to Australia
Technical specifications
- Product type
Travel adapter
- For devices from
Europe
- USB port
No
- Operating voltage
250 V
- Destination
Argentina
Australia
Brazil
China
Cook Islands
El Salvador
Fiji
Grenadines
Guatemala
Kiribati
Show more
- Max. nominal current
10 A
- Type
Australia
- For mains outlet
I
- Mains plug type (on device)
F
C
- For products from
Europe
- Destination
American Samoa, Argentina, Australia, Brazil, China, Cook Islands, East Imor, El Salvador, Fiji, Grenadines, Guatemala, Kiribati, Nauru, New Zealand, Okinawa, Papua New Guinea, Saint Vincent, Samoa, Tajikistan, Tonga, Uruguay, Uzbekistan
- Dim
(L x W x H) 62 x 53 x 60 mm
- Length
62 mm
- Width
53 mm
- Height
60 mm
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1891903 Skross 1.500209-E Travel adapter CA EU to AUS/CHINA
User & Safety Instructions
User & Safety Instructions 1891903 Skross 1.500209-E Travel adapter CA EU to AUS/CHINA
Conformity certificate
Conformity certificate 1891903 Skross 1.500209-E Travel adapter CA EU to AUS/CHINA
Conformity certificate 1891903 Skross 1.500209-E Travel adapter CA EU to AUS/CHINA
Conformity certificate 1891903 Skross 1.500209-E Travel adapter CA EU to AUS/CHINA
Description
This text is machine translated.
Features
- Designed in Switzerland
- also suitable for powerful devices such as laptops and travel moons
- Can be used in many countries: Australia, China, New Zealand, Cook Islands, Fiji, Samoa and many more.