Skross 1.500292 Travel adapter Country Adapter World to US USB C20PD
The American plug standard can be found in almost 50 destinations worldwide. Here travellers from all over the world can find world to USA with the country travel adapterUSB C20PD reliable and easy connection. This allows all 2 and 3-pin devices to b…
The American plug standard can be found in almost 50 destinations worldwide. Here travellers from all over the world can find world to USA with the country travel adapterUSB C20PD reliable and easy connection. This allows all 2 and 3-pin devices to b…
World to USA USB C20PD
The American plug standard can be found in almost 50 destinations worldwide. Here travellers from all over the world can find world to USA with the country travel adapterUSB C20PD reliable and easy connection. This allows all 2 and 3-pin devices to be connected locally and a USB device to be charged at the same time via USB C PD at ultra-fast.
This text is machine translated.
Highlights & Details
- Travel adapter for the USACountry travel adapter & ultrafastUSB C PD charger in one
Facts
- Designed in SwitzerlandSuitable for earthed and unearthed (2-pin & 3-pin) and USB devicesSocket input for: Euro, Australia/China, UK, USA/Japan, Switzerland, Italy, BrazilOutput plug USAInput voltage 100 V – 250 V, 50/60 HzMax. Load: 16 A; USB charger input 100 - 250 V~, 50/60 Hz Max. Max. 20.0 W 0.5 A1 X USB TYPE-C OUTPUT: 5.0 V 3.0 A (15.0 W), 9.0 V 2.22 A (20.0 W), 12.0 V 1.67 A (20.0 W)Average operational efficiency: 88.1%Low-load efficiency (10%): 75.8%Power consumption at zero load 0.02 W
Delivery
- World to USA USB C20PD
- User manual.
Comments
TÜV tested!No voltage transformer!Maximum charging power is possible only in combination with a suitable type C charging cable!Customer reviews
Similar products
See and discover other items from category Travel Adapters