
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
14-day return policy included
SKROSS 2.800131 USB charger with USB type C and type A port
Highlights & Details
- One USB Type C and one Type A port each
- Output voltage: 5 V
Technical specifications
- Product type
USB charger
- Inputs
Europlug
- Input voltage
100 - 240 V
- No. of outputs
2 x
- Output voltage
5 V
- Output current (max.) - rounded
5.4 A
- Max. output current
5.4 A
- Type
2.800131
- Dim
(L x W x H) 30 x 65 x 82 mm
- Height
82 mm
- Length
30 mm
- Width
65 mm
- Factory colour
Silver
White
- Used at
Mains socket
Documents & Downloads
Datasheet
Datasheet 1925444 Skross USB charger Mains socket Max. output current 5.4 A No. of outputs: 2 x
User & Safety Instructions
User & Safety Instructions 1925444 Skross USB charger Mains socket Max. output current 5.4 A No. of outputs: 2 x
Warranty Terms
Warranty Terms 1925444 Skross USB charger Mains socket Max. output current 5.4 A No. of outputs: 2 x
Description
The Euro USB Charger - Type C from SKROSS® always provides for full batteries. The USB Type-C and Type-A ports enable the simultaneous charging of a USB device with Type-C connection as well as a conventional USB device. The charger can be used in all countries with the European plug standard. This makes it ideal for charging smartphones, tablets and other USB devices in over 160 countries around the world.
This text is machine translated.
This text is machine translated.
Features
- Power source: Wall socket, Euro plug
- Charging compatibility: Universal.
Scope of delivery
- USB charger;







