Skross iPod/iPhone/iPad Pro/iPad USB cable [1x USB - 1x Micro USB plug, Apple Dock lightning plug] 1.00 m White
The SKROSS® 2in1 Charge‘n Sync cable charges and synchronizes all USB devices with Micro USB port or Lightning connector. The cable is fully Apple certified.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Skross
The SKROSS® 2in1 Charge‘n Sync cable charges and synchronizes all USB devices with Micro USB port or Lightning connector. The cable is fully Apple certified.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Skross
Technical data
- Input voltage: 5 V
- Output voltage 5 V
- Output current: Max. 2.1 A (Micro USB)
- Output current: Max. 2.4 A (Lightning connector)
- Apple certified
Cable type | USB |
---|---|
No. of A connectors | 1 x |
Type A | USB |
No. of B connections | 1 x |
Type B | Micro USB plug , Apple Dock lightning plug |
Cable length | 1.00 m |
Colour | White |
Cable type | USB cable |
Compatible with Apple devices | iPod , iPhone , iPad Pro , iPad |
Compatible with Apple | iPad mini , iPad mini 2 , iPad mini 3 , iPad mini 4 , iPad 4 , iPad Air , iPad Air 2 , iPhone 6S , iPhone 6S Plus , iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPod touch 5th Gen , iPod touch 6th Gen , iPod nano 7th Gen |
Cable use | Apple iPad/iPhone/iPod |
---|---|
Type | Cable |
Product type | Apple iPad/iPhone/iPod Cable |
2in1 Charge‘n Sync cable with Micro USB & Lightning connector
The SKROSS® 2in1 Charge‘n Sync cable charges and synchronizes all USB devices with Micro USB port or Lightning connector. The cable is fully Apple certified.
This text is machine translated.
Highlights & Details
- Reinforced sheath on USB plug; Apple certified
Delivery
- USB cable
- Warranty: 24 months
- Manufacturer: Skross
Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables