Skross iPod/iPhone/iPad USB cable [1x USB - 1x USB-C plug, Micro USB plug, Apple Dock lightning plug] 30.00 cm Grey
The SKROSS® 3in1 cable offers an ultra-fast connection to charge and synchronize Apple devices with Lightning Connector, the latest smartphones and laptops with USB Type-C and other USB devices with Micro USB connection. Apple certified.This text is …
- Warranty: 24 months
- Manufacturer: Skross
The SKROSS® 3in1 cable offers an ultra-fast connection to charge and synchronize Apple devices with Lightning Connector, the latest smartphones and laptops with USB Type-C and other USB devices with Micro USB connection. Apple certified.This text is …
- Warranty: 24 months
- Manufacturer: Skross
Technical data
- Input voltage: 5 V
- Output voltage 5 V
- Output current: Max. 2.1 A (Micro USB)
- Output current: Max. 2.4 A (Lightning connector)
- Output current: Max. 3 A (USB type C)
- Apple certified
Cable type | USB 3.0 |
---|---|
No. of A connectors | 1 x |
Type A | USB |
No. of B connections | 1 x |
Type B | USB-C plug , Micro USB plug , Apple Dock lightning plug |
Cable length | 30.00 cm |
Colour | Grey |
Cable type | USB cable |
Compatible with Apple devices | iPod , iPhone , iPad |
Cable use | Apple iPad/iPhone/iPod |
Type | Cable |
---|---|
Product type | Apple iPad/iPhone/iPod Cable |
Stylish, robust 3in1 cable
The SKROSS® 3in1 cable offers an ultra-fast connection to charge and synchronize Apple devices with Lightning Connector, the latest smartphones and laptops with USB Type-C and other USB devices with Micro USB connection. Apple certified.
This text is machine translated.
Highlights & Details
- Super robust
- Prevents cable mess
- 30 cm long
- Reinforced sheath on USB plug
- Apple certified
Facts
- Robust aluminium housing
Delivery
- USB cable
- Warranty: 24 months
- Manufacturer: Skross
Comments
Length: 30 cmFrequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables