Skross iPod/iPhone/iPad USB cable [1x USB-C plug - 1x Apple Dock lightning plug] 1.00 m Grey
The SKROSS® Lightning to USB Type-C cable offers an ultra-fast connection for charging and synchronizing all Apple devices. The quick charge function applies to the latest iPhones with Lightning Connector (from iPhone 8). In addition, all Apple devic…
- Warranty: 24 months
- Manufacturer: Skross
The SKROSS® Lightning to USB Type-C cable offers an ultra-fast connection for charging and synchronizing all Apple devices. The quick charge function applies to the latest iPhones with Lightning Connector (from iPhone 8). In addition, all Apple devic…
- Warranty: 24 months
- Manufacturer: Skross
Technical data
- Input voltage: 5 V
- Output voltage 5 V
- OUTPUT CURRENT: DC 5 V, 3 A
- DC 9 V, 2 A
Cable type | USB-C |
---|---|
No. of A connectors | 1 x |
Type A | USB-C plug |
No. of B connections | 1 x |
Type B | Apple Dock lightning plug |
Cable length | 1.00 m |
Colour | Grey |
Cable type | USB cable |
Compatible with Apple devices | iPod , iPhone , iPad |
Connector type | straight |
Cable use | Apple iPad/iPhone/iPod |
---|---|
Type | Cable |
Product type | Apple iPad/iPhone/iPod Cable |
Cable with quick charge function
The SKROSS® Lightning to USB Type-C cable offers an ultra-fast connection for charging and synchronizing all Apple devices. The quick charge function applies to the latest iPhones with Lightning Connector (from iPhone 8). In addition, all Apple devices can be synchronized with the latest MacBooks with USB Type-C port. Apple certified.
This text is machine translated.
Highlights & Details
- Super robust
- Prevents cable mess
- Reinforced sheath on USB plug
- Apple certified
Facts
- Robust aluminium housing
Delivery
- USB cable
- Warranty: 24 months
- Manufacturer: Skross
Comments
Length 1 mFrequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables