Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Product type
Scale model battery charger
- Matching rechargeable battery
LiHV
LiPolymer
NiMH
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
8
- Suitable for (no. of NiCd/NiMH batteries) (max.)
20
- Max. discharge power
250W W
- Discharge current
0.01A-35.00A
- Charging slots
1
- Connector system
XT60
- Dim
(L x W x H) 136.6 x 104.8 x 107 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
2
- Suitable for (No. of NiCd/NiMH batteries) (min.)
6
- Weight
879 g
- Manufacturer part #
SK600133
- Charger features
Discharger function
Graphic display
- Width
104.8 mm
- Height
107 mm
- Length
136.6 mm
- Suitable for batteries
2 - 8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372979 SKYRC BD250 Scale model battery charger LiHV, LiPolymer, NiMH Discharger function, Graphic display
Download
Download 2372979 SKYRC BD250 Scale model battery charger LiHV, LiPolymer, NiMH Discharger function, Graphic display
Description
Simple, robust and unbelievably powerful - this is the new BD250 discharging device from SKYRC. Almost any battery, no matter what type and size, can be used for discharging.
Measuring battery capacities is also a child's play with the BD250, successor of the BD200. Not only has the device been significantly improved compared to its predecessor. It is also stylish and small, has a state-of-the-art cooling system and IXYS MOSFETs ensure that a successful discharge is possible at constant 250W.
This text is machine translated.
Measuring battery capacities is also a child's play with the BD250, successor of the BD200. Not only has the device been significantly improved compared to its predecessor. It is also stylish and small, has a state-of-the-art cooling system and IXYS MOSFETs ensure that a successful discharge is possible at constant 250W.
This text is machine translated.
Features
- Breakthrough cooling system
- Simple and innovative operation
- Revised fuse for easier replacement
- 40A spare flat fuse included
- Compatible with almost any battery for connection
- USB connection for PC connection and software updates
- Get even more performance optimization data with the associated computer program in the 30-second interval
Scope of delivery
- BD250 Discharger
- Discharge cable with XT60 plug
- 40A spare flat fuse
- User manual