SKYRC D250 Scale model multifunction charger 10 A LiPolymer, LiFePO, Li-ion, NiMH, NiCd

  • Item no.: 2108363
  • Manufacturer no.: SK-100129
  • EAN: 4046032081170

The SKYRC D250 charger is a 2-channel charger with two independant circuits to charge two types of batteries in parallel and a power supply function if the charger is supplied via the mains socket. Through an active power distribution, the D250 alway…

  • Warranty: 24 months
  • Manufacturer: SKYRC
  • Item no.: 2108363
  • Manufacturer no.: SK-100129
  • EAN: 4046032081170

The SKYRC D250 charger is a 2-channel charger with two independant circuits to charge two types of batteries in parallel and a power supply function if the charger is supplied via the mains socket. Through an active power distribution, the D250 alway…

  • Warranty: 24 months
  • Manufacturer: SKYRC
Operating voltage 100 - 240 V / AC , 11 - 18 V / DC
Charging current (max.) 10 A
Max. discharge power 2x 10 W
Discharge current 2x 0.1 - 2 A
Height 70 mm
Length 184 mm
Width 146 mm
Matching rechargeable battery LiPolymer , LiFePO , Li-ion , NiMH , NiCd
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Suitable for (no. of NiCd/NiMH batteries) (max.) 15
Suitable for (No. of NiCd/NiMH batteries) (min.) 1
Suitable for lead-type rechargeables (max.) 10 V
Suitable for lead-type rechargeables (min.) 1 V
Manufacturer part # SK-100129
Weight 1327 g
Product type Scale model multifunction charger

Technical data

Operating voltage 100 - 240 V / AC , 11 - 18 V / DC
Charging current (max.) 10 A
Max. discharge power 2x 10 W
Discharge current 2x 0.1 - 2 A
Height 70 mm
Length 184 mm
Width 146 mm
Matching rechargeable battery LiPolymer , LiFePO , Li-ion , NiMH , NiCd
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers