SKYRC NC 1500 AA , AAA Charger for cylindrical cells

  • Item no.: 2127084
  • Manufacturer no.: NC1500
  • EAN: 4053199972234

Charging batteries was usually a primitive, boring and everyday activity, and it is still. What is important during the charging process, especially when charging AA / AAA NiMH batteries? Without doubt, accuracy and safety. The development of the NC1…

  • Warranty: 24 months
  • Manufacturer: SKYRC
  • Item no.: 2127084
  • Manufacturer no.: NC1500
  • EAN: 4053199972234

Charging batteries was usually a primitive, boring and everyday activity, and it is still. What is important during the charging process, especially when charging AA / AAA NiMH batteries? Without doubt, accuracy and safety. The development of the NC1…

  • Warranty: 24 months
  • Manufacturer: SKYRC
Suitable for battery size AA , AAA
Charging slots 4
AAA 4
AA 4
Operating voltage 5 V via USB
Max. charging current per slot 1500 mA
Length 108 mm
Width 73 mm
Height 28 mm
Weight 106 g
Product type Charger for cylindrical cells

Technical data

Suitable for battery size AA , AAA
Charging slots 4
AAA 4
AA 4
Operating voltage 5 V via USB
Max. charging current per slot 1500 mA
Length 108 mm
Width 73 mm
Height 28 mm
Weight 106 g

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers