Slice 10452 Precision tweezers Flat, slanted 85 mm
- Item no.: 1194658
- Manufacturer no.: 10452
- EAN: 0895142104521
Tweezers made of high-quality stainless steel, precision-ground angle tip, ergonomic shape for fatigue-free use. Non-slip, brushed surface. Design Michael Graves, New York.
- Warranty: 24 months
- Manufacturer: Slice
- Item no.: 1194658
- Manufacturer no.: 10452
- EAN: 0895142104521
Tweezers made of high-quality stainless steel, precision-ground angle tip, ergonomic shape for fatigue-free use. Non-slip, brushed surface. Design Michael Graves, New York.
- Warranty: 24 months
- Manufacturer: Slice
Technical data
Type | Oblique Tip |
---|---|
Length | 85 mm |
Weight | 20 g |
Material | Stainless steel |
Tip shape | Flat, slanted |
Material (details) | Stainless steel |
Product type | Precision tweezers |
Stainless steel tweezers
Tweezers made of high-quality stainless steel, precision-ground angle tip, ergonomic shape for fatigue-free use. Non-slip, brushed surface. Design Michael Graves, New York.
- Warranty: 24 months
- Manufacturer: Slice
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers