Technical data
Dim | (L x W x H) 90 x 90 x 500 mm |
---|---|
Height | 500 mm |
Length | 90 mm |
Width | 90 mm |
Weight | 862 g |
Documents & Downloads
SLV 227922
- Warranty: 24 months
- Manufacturer: SLV
Frequently bought together
Customer reviews
Similar products
See and discover other items from category