Technical data
Dim | (Ø x L) 6 mm x 200 mm |
---|---|
(Ø) | 6 mm |
Length | 200 mm |
Concrete anchor for garden lights
For Alpa, Belpa, Myra and ova standing lamps. M6 thread.
This text is machine translated.
Facts
- 20 cm Cement anchor set
- Warranty: 24 months
- Manufacturer: SLV
Frequently bought together
Customer reviews
Similar products
See and discover other items from category