
Highlights & Details
Body analysis scale with Bluetooth BS 430 connect
- Measurement of weight, body fat, body water, muscle percentage and bone weight
- Integrated calorie requirement analysis (BMR)
- Bluetooth® data transfer to the VitaDock+ app for iOS and Android and to VitaDock Online
Technical specifications
- Product type
Smart bathroom scales
- Factory colour
White
- Accuracy
100 g
- Data analysis
Android app
iOS app
Web portal
- Weight range
180 kg
- Dim
(L x W x H) 325 x 325 x 25 mm
- Automatic identity recognition
8
- Data transfer
Bluetooth
- Weight
2.4 kg
- Body analyser functions
BMI calculation
Body weight
Calorie requirements
Bone mass
Body fat
Body water
Muscle mass
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
325 mm
- Height
25 mm
- Length
325 mm
- Power supply (details)
4x AA A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1168573 Smart bathroom scales Medisana BS 430 connect Weight range=180 kg White
User & Safety Instructions
User & Safety Instructions 1168573 Smart bathroom scales Medisana BS 430 connect Weight range=180 kg White
Warranty Terms
Warranty Terms 1168573 Smart bathroom scales Medisana BS 430 connect Weight range=180 kg White
Description
The body analysis scale BS 430 connect measures more than just body weight. It detects by means of highly sensitive stainless steel electrodes their precise body fat, body water and muscle mass. The interplay of all of these values is a crucial element in reaching one‘s weight goals in a healthy way along with efficient fitness programs. The large LCD display with white luminous digits and bright blue backlight is easy to read even in poor lighting conditions. The BS 430 connect not only delivers measurements for up to eight users and shows them on the large backlit display, but can also transmit them by Bluetooth® to the VitaDock+ app on iOS and Android devices and then to VitaDock® Online.
Connection to VitaDock® Online
Transfer your vital data results from your VitaDock+ App to VitaDock® Online and benefit from the numerous features to view and display your data in the online portal. VitaDock® Online by Medisana® enables you to save, access, analyse and export your own health data such as blood-pressure, blood sugar, weight, temperature, saturation of oxygen in blood and activity. Additionally you can synchronize your data stored in the online portal with the VitaDock+ App on several iOS and Android devices.
Features
- Determination of the BMI value
- High-quality stainless steel electrodes
- Convenient „step-on“ switch
- Large easy-to-read LCD display with backlight (70 x 49 mm)
- Toggles between kg, lb and st
- Four high-precision strain gauge sensors for accurate results
- Automatic recognition of up to 8 users
- easuring range: 5 to 180 kg
- 3 years manufacturer warranty
Scope of delivery
- Scales (including 4xAAA batteries)
- User manual.










