Smart Things AC/DC PSU module s24 m
- Item no.: 1889532
- Manufacturer no.: s24m
- EAN: 4260258612240
The new s24m flush-mounted socket allows, with a higher power of 12 Watt all tablets fast charge and even in continuous operation and full screen brightness the Android Tablets optimally with electricity.Direct connection to the sDock with USB micro-…
- Warranty: 24 months
- Manufacturer: Smart Things
- Item no.: 1889532
- Manufacturer no.: s24m
- EAN: 4260258612240
The new s24m flush-mounted socket allows, with a higher power of 12 Watt all tablets fast charge and even in continuous operation and full screen brightness the Android Tablets optimally with electricity.Direct connection to the sDock with USB micro-…
- Warranty: 24 months
- Manufacturer: Smart Things
Documents & Downloads
Smart Things sCharge s 24 m 12 Watt flush-mounted power supply for sDock models (1. Generation) and Android Tablets
The new s24m flush-mounted socket allows, with a higher power of 12 Watt all tablets fast charge and even in continuous operation and full screen brightness the Android Tablets optimally with electricity.
Direct connection to the sDock with USB micro-whip. Including mounting parts and strain relief.
Apple power supplies are not approved for installation in solid walls. In order to be able to offer a professional charging option for sDock sCharge, we have developed.
For the installation is a standard device socket for flush or cavity with a diameter of 70 mm and a depth of 50 mm.
Very compact 12W flush-mounted power supply with USB to Micro USB adapter cable.
When used with a sDock Fix is an additional Micro USB to lightning adapter is needed.
This text is machine translated.
Highlights & Details
- Suitable for all, except the fix-serie sDock
- Higher power of 12 Watt
- Allows continuous operation and full screen brightness Android Tablets optimally to power
Facts
- Suitable for all, except the fix-serie sDock
- Higher power of 12 Watt
- Allows continuous operation and full screen brightness optimally to supply power to the Android Tablets
Delivery
- Smart Things sCharge s 24 m 12 Watt flush-mounted power supply
- Fixings
- Cable grip
- USB to Micro USB adapter cable
- Warranty: 24 months
- Manufacturer: Smart Things
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Apple PSUs & Chargers