Highlights & Details
Smartwares DIC-22132 Video door intercom Two-wire Complete kit 3 flat building White
- Waterproof12 melodiesNight vision function
Technical specifications
- Product type
Video door intercom
- Component
Complete kit
- Units
3
- Features
Backlit nameplate
- Transfer type
Two-wire
- Leads
2 (+2 door openers)
- Mounting type (interior)
Wall
- Mounting type (outdoor)
Surface-mount
Wall
- Upgradable with
Internal extension
- Factory colour
White
- Resolution
480p
- Power supply (LOV)
mains-powered
- Display type
Colour TFT/LCD
- Screen size diagonal (cm)
8.9 cm
- Screen size diagonal (inches)
3.5 inch
- Camera type
VGA
- Tunes
12
- Dimensions (built-in device)
(W x H x D) 86 x 205 x 21 mm
- External unit dims.
(W x H x D) 80 x 141 x 32 mm
Documents & Downloads
Datasheet
Datasheet 1616433 Smartwares DIC-22132 Video door intercom Two-wire Complete kit 3 flat building White
User & Safety Instructions
User & Safety Instructions 1616433 Smartwares DIC-22132 Video door intercom Two-wire Complete kit 3 flat building White
Description
This text is machine translated.
Features
- 3.5 inches (8.9 cm) LCD-Monitor
- 15° pan/tilt camera
- Simple installation.
Scope of delivery
- 3x indoor unit with 3.5 inch (8.9 cm) LCD-monitor
- Outdoor unit with camera
- 3 x Mains adaptor
- 3 x 10 m cable
- Mounting screws
- Safety screws
- Rain cover
- User manual.