SNOM M325 DECT bundle Black
Consisting of an M300 base station and an M25 DECT handset makes this package the foundation for a performance and expansion-enabled mobile phone solution.Up to 20 mobile units can be connected to a single M300 base station, so that sufficient capaci…
- Warranty: 24 months
- Manufacturer: SNOM
Consisting of an M300 base station and an M25 DECT handset makes this package the foundation for a performance and expansion-enabled mobile phone solution.Up to 20 mobile units can be connected to a single M300 base station, so that sufficient capaci…
- Warranty: 24 months
- Manufacturer: SNOM
Technical data
Type | DECT/GAP , VoIP |
---|---|
No. of handsets | 1 |
Display type | Colour TFT/LCD |
Keyboard backlighting | No |
Headset connection | 3.5 mm jack |
Phone book entries | 50 |
Max. talk time | 7 h |
Standby max. | 75 h |
Colour | Black |
Connection type | VoIP |
Product type | DECT bundle |
---|
Documents & Downloads
Snom M325 DECT Bundle
Consisting of an M300 base station and an M25 DECT handset makes this package the foundation for a performance and expansion-enabled mobile phone solution.
Up to 20 mobile units can be connected to a single M300 base station, so that sufficient capacity for small offices.
With a range of about 300 meters outdoors as well as approx. 50 meters in buildings, the Base Station covers a large area, with up to three M 5 repeaters - also for avoiding dead angles - can be extended.
This DECT-telephone solution is easy to install and configure, and your user interface is users of snom table telephones already known and familiar. The system is compatible with most SIP-based IP telephone systems.
Another advantage is that no additional licenses for codecs, Features, audio channels, etc. are needed.
This text is machine translated.
Highlights & Details
- Set with M300 base station and M25 mobile part
- Up to 20 handsets per base station
- Up to 5 simultaneous conversations
- Stand-by time: Approx. 75 hours
- Talk time: Approx. 7 hours
Facts
- 20 SIP accounts for up to 20 mobile parts
- Caller lists (all, missed, received calls, dialed numbers)
- Telephone directory with 50 entries (M25)
- Global Directory (access to the local directory of the base station or on an external directory via LDAP)
- Support for many languages
- Out-of-band DTMF/SIP INFO DTMF
- Compatible with most SIP-based IP telephone systems
- Wireless Software Update
Delivery
- M300 base station
- M300 PSU
- M25 mobile part with 2 x AAA rechargeable batteries
- M25 charging tray with firmly connected power supply
- Ethernet cable
- Quick start guide
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: SNOM
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets