Number
Total (€ 52.09 / piece)
€ 59.66
-13 %
€ 52.09
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Single
- Type
Han® 24B-asg1-LB-K-21
- Product type
Socket enclosure
- Series
Han® 24B
- Manufacturer part #
09300241255
- Features
Cable exit (lateral)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
PG21
- Case material
Aluminium, die cast
- Size
24 B
- Brackets
1
- Series
24 B
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 742917 Socket enclosure Han® 24B-asg1-LB-K-21 09300241255 HARTING 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 742917 Socket enclosure Han® 24B-asg1-LB-K-21 09300241255 HARTING 1 pc(s) Single
Description
Socket housing for series 24 B for industrial Applications. Available in metal (aluminium die casting).
This text is machine translated.
This text is machine translated.