Soehnle Bamboo Digital bathroom scales Weight range=180 kg Bamboo
The Digital Bathroom Scales Bamboo brings freshness and naturalness in each bathroom. It is equipped with a stable Weighing surface made out of real bamboo. This high-quality material feels pleasantly warm when you enter the Weighing surface and is t…
- Warranty: 24 months
- Manufacturer: Soehnle
The Digital Bathroom Scales Bamboo brings freshness and naturalness in each bathroom. It is equipped with a stable Weighing surface made out of real bamboo. This high-quality material feels pleasantly warm when you enter the Weighing surface and is t…
- Warranty: 24 months
- Manufacturer: Soehnle
Technical data
Accuracy | 100 g |
---|---|
Dim | (L x W x H) 300 x 300 x 33 mm |
Colour | Bamboo |
Height | 33 mm |
Length | 300 mm |
Width | 300 mm |
Body analyser functions | Body weight |
Material (tread) | Bamboo |
Unit of measurement | kg , lb , st |
Power supply (details) | 3x AAA battery |
Weight range | 180 kg |
---|---|
Product type | Digital bathroom scales |
Scales "Bamboo Natural"
The Digital Bathroom Scales Bamboo brings freshness and naturalness in each bathroom. It is equipped with a stable Weighing surface made out of real bamboo. This high-quality material feels pleasantly warm when you enter the Weighing surface and is thus absolutely hygienic, since the surface can be cleaned easily and quickly. Stability and high stability thanks to the flat design and the big area is guaranteed. A special highlight is the very large, white backlit LCD display. Your extra large digits can be easily read even in difficult lighting conditions and easily. Up to 180 kg are here in precise 100 g increments. The automatic on/off function rounds off the scales perfectly.
This text is machine translated.
Highlights & Details
- 150 kg load capacity, 100 g-accurate division
- Extra-large, illuminated LCD-display
- Automatic on/off function
Facts
- High-quality, hygienic Weighing surface made out of real bamboo for a pleasant warm foot feeling
- Extra-large, illuminated LCD-display for optimum readability of the digits even under poor light conditions
- Flat design and large area guarantees high stability and stability
- High weighing precision in 100 g division by integrated Soehnle4 sensors technology
- Through the automatic switch-on function weighs the scales immediately when you enter
- Extremely energy-saving through automatic switch-off function
- High carrying capacity up to a maximum weight of 180kg
- Supplied Batteries enables an immediate start-up
- Display easily switchable between kg, lb and st
Delivery
- Scales (including batteries)
- User manual.
- Warranty: 24 months
- Manufacturer: Soehnle
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Scales