KWD PAGE professional HOLD FUNCTION kitchen scales
Highlights & Details
- Very flat design with extra large weighing surface
- Practical tare function (Tare)
- 15 kg load capacity, 1 g exact division
Technical specifications
- Factory colour
Black
- Product type
Kitchen scales
- Weight range
15 kg
- Readability
1 g
- Power supply (LOV)
battery-powered
- Dim
(L x W x H) 263 x 200 x 18 mm
- Operating voltage
AAA battery (2x), included
- Features
digital
- Weighing plate
Glass
- Width
200 mm
- Height
18 mm
- Length
263 mm
- Top plate (width)
200 mm
- Top plate (length)
263 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 657951 Soehnle KWD PAGE Profi Kitchen scales digital Weight range=15 kg Black 263 x 200 x 18
User & Safety Instructions 657951 Soehnle KWD PAGE Profi Kitchen scales digital Weight range=15 kg Black 263 x 200 x 18
User & Safety Instructions 657951 Soehnle KWD PAGE Profi Kitchen scales digital Weight range=15 kg Black 263 x 200 x 18
Warranty Terms
Warranty Terms 657951 Soehnle KWD PAGE Profi Kitchen scales digital Weight range=15 kg Black 263 x 200 x 18
Description
This text is machine translated.
Features
- The smooth glass surface is very easy to clean, since no buttons protrude
- Energy-saving automatic switch-off
- Can be switched between g and lb
- Material: glass, plastic
Scope of delivery
- Kitchen scales (including batteries)
- User manual.