
Scales Tempo
Highlights & Details
- Tread with non-slip mini studs lining
- Clear and easy-to-read Vollsichtskala
- 130 kg load capacity, steel casing
Technical specifications
- Product type
Bathroom scales
- Display
Analogue
- Factory colour
White
- Weight range
130 kg
- Dim
(L x W x H) 270 x 290 x 55 mm
- Weight
110 g
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
290 mm
- Height
55 mm
- Length
270 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1294329 Soehnle PWA Tempo Bathroom scales 61098 Analogue Weight range=130 kg White
User & Safety Instructions 1294329 Soehnle PWA Tempo Bathroom scales 61098 Analogue Weight range=130 kg White
User & Safety Instructions 1294329 Soehnle PWA Tempo Bathroom scales 61098 Analogue Weight range=130 kg White
Warranty Terms
Warranty Terms 1294329 Soehnle PWA Tempo Bathroom scales 61098 Analogue Weight range=130 kg White
Description
This text is machine translated.
Features
- Steel casing

