The scales for ambitious athletes: with precisely measured body values and unique Athlete mode. The digital body analysis scale Shape Sense Professional 200 measures your individual percentage of body fat, Body water and muscle mass by means of Bio Impedance Analysis (BIA), displays the Premium Personal Body Mass Index (BMI) and provides precise information about how many calories you need daily. Simply via the Athlete mode the activity level position and calculates the scales the calorie consumption - even for very active sportsmen. Particularly motivating: all relevant values are directly evaluated and interpreted. On a scale with nine segments, you will be placed in relation to the standard values, so that you can judge the results easier. Read all data can be comfortably from the extra-large, bright LCD display, whereby the intelligent user recognition automatically detects up to eight users. In addition, the scale is a very high load capacity of 180 kg, in precise 100-g-steps can be displayed. So that you are stable and safe, the flat shape with non-slip feet, as well as a sense professional 200 XXL tread is made from non-slip, pleasantly warm plastic foot. Extremely comfortable is also the switch-on and switch-off function: The scales switch directly when you enter a and after the weigh off again automatically. Press and hold the supplied batteries even with twice daily weighing up to three years. Also optically the analysis scales. The clear shapes combined with the elegant silver finish make it a modern timeless accessory that fits into any bathroom and at the same time a great accent.
This text is machine translated.