Soehnle Shape Sense Connect 100 Analytical scales Weight range=180 kg Grey, Metal Incl. Bluetooth
Body analysis scale plus app: a perfect team for more health and fitness. The body analysis scale determined by BIA-Shape Sense Connect 100 Premium measurement precise your individual body fat, Body water and muscle part. The associated Soehnle Conne…
- Warranty: 24 months
- Manufacturer: Soehnle
Body analysis scale plus app: a perfect team for more health and fitness. The body analysis scale determined by BIA-Shape Sense Connect 100 Premium measurement precise your individual body fat, Body water and muscle part. The associated Soehnle Conne…
- Warranty: 24 months
- Manufacturer: Soehnle
Technical data
Max. weight capacity | 180 kg |
---|---|
Accuracy | 100 g |
Memory slots | 8 |
Colour | Grey , Metal |
Automatic identity recognition | 8 |
Body analyser functions | Body weight |
Data analysis | Android app , iOS app |
Data transfer | Bluetooth |
Material (tread) | Safety glass |
Unit of measurement | kg , lb , st |
Features | Incl. Bluetooth |
---|---|
Weight range | 180 kg |
Weight | 2.45 kg |
Product type | Analytical scales |
Shape Sense Connect 100
Body analysis scale plus app: a perfect team for more health and fitness. The body analysis scale determined by BIA-Shape Sense Connect 100 Premium measurement precise your individual body fat, Body water and muscle part. The associated Soehnle Connect-App prepares the data clearly and thus optimally supports you on the weight, remove and train. All values are displayed - including your BMI and your individual day calorie needs - very well legible on the large LCD display. Additional extras in the App: clear day, week, month and year overviews, calculating the difference to your desired weight, the last wiegung and the average BMI will help you to remain motivated. The scale is equipped with an automatic identity recognition for up to 8 persons. Its flat design and the large area work together with the non-slip feet for a secure stand.
Convenient and energy-saving: The scales switch directly when you enter, and then off again automatically. Including batteries for the immediate start.
This text is machine translated.
Highlights & Details
- Premium body analysis (BIA) for accurate measurement of the individual body fat, Body water and muscle content
- The calculation of the daily calorie requirements (kcal) offers an additional weight control
- Large LCD display for very good readability of the weight (digit height 3.5 cm)
Facts
- Connection to the soehnle connect-app for the Smartphone with simple operation at full data control.
- (System Requirements for the use of the app: Android™: 4.4.4/iOS®: iOS9/Bluetooth ®: 4.0).
- Calculation of the body mass index (BMI) for better estimate of the own weight
- Additional features: differential to the last Wiegung, difference to request weight and display of the deviations from the standard BMI
- Convenient, automatic user recognition for 8 persons
- Secure stand due to large area and flat design
- Very high load capacity up to a maximum weight of 180kg (100-g-exact)
- Stable with non-slip feet
- Ready-to-use thanks to the accompanying batteries
- Unit of weight can be switched between kg, lb, st
- .
Delivery
- Analysis Scales (including batteries)
- User manual.
- Warranty: 24 months
- Manufacturer: Soehnle
Comments
Bluetooth ® is a registered trademark of Bluetooth SIG, Inc.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Scales