Soehnle Web Connect Analysis Smart bathroom scales Weight range=150 kg Metal

  • Item no.: 657947
  • Manufacturer no.: 63340
  • EAN: 4006501633408

The cloud solution in the body analysis! With the digital body analysis scale "Web Connect Analysis with internet connection you can have your Body values always and everywhere in the view. Directly with the free web portal "My Soehnle "connected, sa…

  • Item no.: 657947
  • Manufacturer no.: 63340
  • EAN: 4006501633408

The cloud solution in the body analysis! With the digital body analysis scale "Web Connect Analysis with internet connection you can have your Body values always and everywhere in the view. Directly with the free web portal "My Soehnle "connected, sa…

Accuracy 100 g
Power supply (details) Batteries
Colour Metal
Height 25 mm
Length 320 mm
Width 320 mm
Automatic identity recognition 8
Body analyser functions Body weight
Data analysis Android app , iOS app , Web portal
Data transfer Network
Material (tread) Safety glass
Unit of measurement kg , lb , st
Weight range 150 kg
Transfer type Bluetooth®
Product type Smart bathroom scales

Technical data

Accuracy 100 g
Power supply (details) Batteries
Colour Metal
Height 25 mm
Length 320 mm
Width 320 mm
Automatic identity recognition 8
Body analyser functions Body weight
Data analysis Android app , iOS app , Web portal
Data transfer Network

Frequently bought together

Similar products

See and discover other items from category Scales