Söhngen 2002021 Anatomy forceps Flat, round 140 mm
Rust-free-matte finish. 1 A-steel according to DIN standard. Carefully craftsmanship. Silver matt glass bead close radiates. Electric chemically passivated. Single function tested. Suitable for the entire OP-area and Central Sterilization.
- Warranty: 24 months
- Manufacturer: Söhngen
Rust-free-matte finish. 1 A-steel according to DIN standard. Carefully craftsmanship. Silver matt glass bead close radiates. Electric chemically passivated. Single function tested. Suitable for the entire OP-area and Central Sterilization.
- Warranty: 24 months
- Manufacturer: Söhngen
Technical data
Type | Flat-round tips |
---|---|
Length | 140 mm |
Material | Steel |
Material properties | rust-proof , matt sanding |
Tip shape | Flat, round |
Material (details) | Rust-free-matte finish |
Product type | Anatomy forceps |
Tweezers OP anat.
Rust-free-matte finish. 1 A-steel according to DIN standard. Carefully craftsmanship. Silver matt glass bead close radiates. Electric chemically passivated. Single function tested. Suitable for the entire OP-area and Central Sterilization.
- Warranty: 24 months
- Manufacturer: Söhngen
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers