Sol Expert 76333 LED assembly kit
Good or bad mood? The Jar lamp assembly kit "mood barometer Smiley" makes it visible to all. The board kit makes it possible, by switch position the perceived mood. Either laugh or angry, the smiley, depending on how it is set. In addition, flashing …
- Warranty: 24 months
- Manufacturer: Sol Expert
Good or bad mood? The Jar lamp assembly kit "mood barometer Smiley" makes it visible to all. The board kit makes it possible, by switch position the perceived mood. Either laugh or angry, the smiley, depending on how it is set. In addition, flashing …
- Warranty: 24 months
- Manufacturer: Sol Expert
Technical data
Dim | (L x W x H) 50 x 80 x 80 mm |
---|---|
Height | 80 mm |
Length | 50 mm |
Width | 80 mm |
Product type | LED assembly kit |
Documents & Downloads
Jar lamp assembly kit Smiley
Good or bad mood? The Jar lamp assembly kit "mood barometer Smiley" makes it visible to all. The board kit makes it possible, by switch position the perceived mood. Either laugh or angry, the smiley, depending on how it is set. In addition, flashing eyes alternately, whereby the flashing frequency according to the incidence of light through a photo resistance changes. The kit with more than 30 parts is very good for the first soldering". The smiley is operated on a 9 volt battery, which are not included.
This text is machine translated.
Highlights & Details
- Setting good/bad temper
- Flashing eyes possible
- Warranty: 24 months
- Manufacturer: Sol Expert
Comments
The enclosed front made of plywood can be decorated.What still is needed: soldering iron, solder, 9 V battery pack, side cutter, wood glue
Frequently bought together
Customer reviews
Similar products
See and discover other items from category LED Kits