Sommer Cable 100-0451-02 Multicore cable 2 x 2 x 0.14 mm² Black Sold per metre
Professional Stage and live multi-core for separate or central earthing guiding, to create highly flexible studio-looms analogue and digital and for fixed installation. The SC-QUANTUM HIGHFLEX is absolutely torsion-free, i.e. it can be correctly also…
Professional Stage and live multi-core for separate or central earthing guiding, to create highly flexible studio-looms analogue and digital and for fixed installation. The SC-QUANTUM HIGHFLEX is absolutely torsion-free, i.e. it can be correctly also…
Multicore stage cables "SC-QUANTUM HIGHFLEX QMC"
Professional Stage and live multi-core for separate or central earthing guiding, to create highly flexible studio-looms analogue and digital and for fixed installation. The SC-QUANTUM HIGHFLEX is absolutely torsion-free, i.e. it can be correctly also in the form of a "8" coil and twists not in or rinse. Not only the up to -30 °C cold-resistant and nick resistant S-PVC sheath feels soft, even the interior with the super fine cu-einzellitzen of 0.07 mm and by the PE insulated wire insulations wonderfully supple and break-proof.. Each pair is additionally equipped with a hose insulated, numbered and cu-wendel with 99% coverage with a shielded. The wire pair-Ø is for the fitting (for example a XLR connector) are perfectly suitable. The interior is indicated by a highly flexible PVC sheath of almost 2 mm wall thickness to adverse influences.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)