Sommer Cable 200-0001 Microphone cable 2 x 0.22 mm² Black Sold per metre
The ideal cable for use on stage. Very robust through thick soft-PVC sheath and still high flexibility. The shielding made of blank Cu-wires has an optical coverage of 99% (instead of the usual 85%).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Sommer Cable
The ideal cable for use on stage. Very robust through thick soft-PVC sheath and still high flexibility. The shielding made of blank Cu-wires has an optical coverage of 99% (instead of the usual 85%).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Sommer Cable
Technical data
- Conductor resistance: 87 Ω/km
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.22 mm² |
Cross section | 2 x 0.22 mm² |
Features | Shielded , Common shield , Flexible |
Outside Ø | 6.40 mm |
Colour | Black |
Content | Sold per metre |
AWG max. | 24 |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | 200-0001 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -20 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -20 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | 28 x 0.10 mm |
RoHS-compliant | Yes |
Type | STAGE 22 HIGHFLEX |
Product type | Microphone cable |
Documents & Downloads
Microphone cable "STAGE 22 high-FLEX"
The ideal cable for use on stage. Very robust through thick soft-PVC sheath and still high flexibility. The shielding made of blank Cu-wires has an optical coverage of 99% (instead of the usual 85%).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Sommer Cable
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)