Sommer Cable 200-0051 Microphone cable 2 x 0.34 mm² Black Sold per metre
The large diameter and the low capacity guarantees excellent transmission quality even over long distances. The shielding made of blank Cu-wires has an optical coverage of 99% (instead of the usual 85%). The robust rubber-like, matt outer sheath guar…
- Warranty: 24 months
- Manufacturer: Sommer Cable
The large diameter and the low capacity guarantees excellent transmission quality even over long distances. The shielding made of blank Cu-wires has an optical coverage of 99% (instead of the usual 85%). The robust rubber-like, matt outer sheath guar…
- Warranty: 24 months
- Manufacturer: Sommer Cable
Technical data
- Conductor resistance: 55 Ω/km
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.34 mm² |
Cross section | 2 x 0.34 mm² |
Features | Shielded , Common shield , Flexible , OFC core |
Outside Ø | 6.50 mm |
Colour | Black |
Content | Sold per metre |
AWG max. | 22 |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | 200-0051 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -25 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -25 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | 19 x 0.15 mm |
RoHS-compliant | Yes |
Type | CLUB SERIES MKII |
Product type | Microphone cable |
Documents & Downloads
Microphone cable" CLUB SERIES MKII"
The large diameter and the low capacity guarantees excellent transmission quality even over long distances. The shielding made of blank Cu-wires has an optical coverage of 99% (instead of the usual 85%). The robust rubber-like, matt outer sheath guarantees high flexibility, even at lowest temperatures.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Sommer Cable
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)