Sommer Cable 200-0140AQ Microphone cable 2 x 0.14 mm² White Sold per metre
Technical data
- Water depth: max. 20 m
- Water pressure: max. 2 bar
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.14 mm² |
Cross section | 2 x 0.14 mm² |
Features | Cold-resistant , Halogen-free , UV-resistant , Shielded |
Outside Ø | 4.6 mm |
Colour | White |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | Yes |
Shielded | No |
---|---|
Manufacturer part # | 200-0140AQ |
Insulation material | PUR |
Min. temperature range (fixed installation) | -40 °C |
Max. temperature range (fixed installation) | +80 °C |
Min. temperature range (flexible installation) | -40 °C |
Max. temperature range (flexible installation) | +80 °C |
Core layout | Double copper braid |
Core layout | 18 x 0.10 mm |
RoHS-compliant | Yes |
Type | 200-0140AQ |
Product type | Microphone cable |
Documents & Downloads
Microphone cable
- Warranty: 24 months
- Manufacturer: Sommer Cable
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)