Sommer Cable 200-0351 Microphone cable 2 x 0.14 mm² Black Sold per metre
The small external diameter fits this cable in all standard connectors. Due to the sophisticated shielding the cable as a positive side-effect an enormous step and tensile strength. The application for professional studio patch connections, MIDI cabl…
- Warranty: 24 months
- Manufacturer: Sommer Cable
The small external diameter fits this cable in all standard connectors. Due to the sophisticated shielding the cable as a positive side-effect an enormous step and tensile strength. The application for professional studio patch connections, MIDI cabl…
- Warranty: 24 months
- Manufacturer: Sommer Cable
Technical data
- Conductor resistance: 140 Ω/km
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.14 mm² |
Cross section | 2 x 0.14 mm² |
Features | Shielded , Common shield |
Outside Ø | 4.60 mm |
Colour | Black |
Content | Sold per metre |
AWG max. | 26 |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | 200-0351 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -25 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -25 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | 18 x 0.10 mm |
RoHS-compliant | Yes |
Type | SC-GOBLIN |
Product type | Microphone cable |
Documents & Downloads
Patch and microphone cable "SC-GOBLIN"
The small external diameter fits this cable in all standard connectors. Due to the sophisticated shielding the cable as a positive side-effect an enormous step and tensile strength. The application for professional studio patch connections, MIDI cabling over long, for the internal wiring in racks and connecting to audio components and effect devices. 100% Shielding by a metallized fleece and the additional Cu-Spiralwendel.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Sommer Cable
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)