Sommer Cable 200-0404 Audio cable 2 x 0.22 mm² Green Sold per metre
2-wire, foil shielded cable with compact outer diameter. The cable is primarily used for the internal wiring in audio and hi-fi components used. It has a "memory effect" and can be "around the corner". The Cu-Litzen of the respective wire pairs are a…
- Warranty: 24 months
- Manufacturer: Sommer Cable
2-wire, foil shielded cable with compact outer diameter. The cable is primarily used for the internal wiring in audio and hi-fi components used. It has a "memory effect" and can be "around the corner". The Cu-Litzen of the respective wire pairs are a…
- Warranty: 24 months
- Manufacturer: Sommer Cable
Technical data
- Conductor resistance: 88 Ω/km
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.22 mm² |
Cross section | 2 x 0.22 mm² |
Features | Shielded , Common shield |
Outside Ø | 3.30 mm |
Colour | Green |
Content | Sold per metre |
AWG max. | 24 |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | 200-0404 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -25 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -25 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | 7 x 0.20 mm |
RoHS-compliant | Yes |
Type | SC-ISOPOD SO-F22 |
Product type | Audio cable |
Documents & Downloads
Patch cable "SC-ISOPOD SO-F22"
2-wire, foil shielded cable with compact outer diameter. The cable is primarily used for the internal wiring in audio and hi-fi components used. It has a "memory effect" and can be "around the corner". The Cu-Litzen of the respective wire pairs are already vorverdrillt and very easily stripped.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Sommer Cable
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)