![Two twisted copper cables in blue insulation with inscription: 'Cik A Hybridka 2x2x0.22mm² [AWG24] top/de/OF' by Sommer Cable.](https://asset.conrad.com/media10/isa/160267/c1/-/en/609664_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Two twisted copper cables in blue insulation with inscription: 'Cik A Hybridka 2x2x0.22mm² [AWG24] top/de/OF' by Sommer Cable.](https://asset.conrad.com/media10/isa/160267/c1/-/en/609664_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Microphone cable
4 x
0.22 mm²
2 x 2 x 0.22 mm²
Shielded
Flexible
Twin cable
9.2 mm
4.5 mm
Blue
Sold per metre
24
No
Yes
No
Yes
200-0552
PVC
-30 °C
+70 °C
-30 °C
+70 °C
28 x 0.10 mm
28 x 0.10 mm
SC-PEACOCK AES/EBU
2[(2LI2Y0,22mm²)DY]
100 m
Yes (1)
Sheath: PVC
4.5 x 9.2 mm
> 500 MΩ(km
SC-PEACOCK AES/EBU
SC-PEACOCK AES/EBU
2 x 2 x 0.22 mm²
Wire/wire: 70 pF · Wire/shielding: 125 pF
< 90 Ω/km
-30 to +70 °C
Datasheet 609664 Sommer Cable 200-0552 Microphone cable 2 x 2 x 0.22 mm² Blue Sold per metre