Sommer Cable 320-0101 Instrument lead 1 x 2 x 0.25 mm² Black Sold per metre
For the wiring of unsymetrischen devices (keyboards), for the connection of hifi systems or for the creation of Y-adapter cables. Very flexible through the use of fine individual wires. Due to the small outside dia. Easy to assemble with cinch or jac…
- Warranty: 24 months
- Manufacturer: Sommer Cable
For the wiring of unsymetrischen devices (keyboards), for the connection of hifi systems or for the creation of Y-adapter cables. Very flexible through the use of fine individual wires. Due to the small outside dia. Easy to assemble with cinch or jac…
- Warranty: 24 months
- Manufacturer: Sommer Cable
Technical data
- Conductor resistance: 115 Ω/km
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.25 mm² |
Cross section | 1 x 2 x 0.25 mm² |
Features | Shielded , Flexible , OFC core , Twin cable |
Outside Ø | 9.2 mm |
Width | 9.2 mm |
Height | 4.8 mm |
Colour | Black |
Content | Sold per metre |
AWG max. | 24 |
Packaged | No |
---|---|
Sold per metre | Yes |
Halogen-free | No |
Shielded | Yes |
Manufacturer part # | 320-0101 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -25 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -25 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | 32 x 0.10 mm |
RoHS-compliant | Yes |
Type | SC-ONYX 2025 MKII |
Twisted pair cabling (part 1) | Yes (1) |
Product type | Instrument lead |
Documents & Downloads
Instruments and patch cables "SC-ONYX"
For the wiring of unsymetrischen devices (keyboards), for the connection of hifi systems or for the creation of Y-adapter cables. Very flexible through the use of fine individual wires. Due to the small outside dia. Easy to assemble with cinch or jack plug connector.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Sommer Cable
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)